RND RND 425 Series Straight Fitting, R 1/2 Male to Push In 6 mm, Threaded-to-Tube Connection Style, RND 425-00239
- RS Stock No.:
- 491-870
- Mfr. Part No.:
- RND 425-00239
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 491-870
- Mfr. Part No.:
- RND 425-00239
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | R 1/2 Male | |
| Connector B | Push In 6 mm | |
| Pneumatic Fitting Type | Straight Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/2 Male | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00239 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector A R 1/2 Male | ||
Connector B Push In 6 mm | ||
Pneumatic Fitting Type Straight Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/2 Male | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00239 | ||
- COO (Country of Origin):
- CN
The RND Pneumatic Fitting is expertly crafted from high-grade stainless steel, ensuring exceptional resistance to corrosion and adaptability in demanding environments. Designed for versatility, this fitting seamlessly handles various media, such as air, steam, and water, making it a reliable choice for multiple applications, from construction to plumbing. This product's design promotes hygienic conditions, catering particularly to industries requiring strict cleanliness.
Designed for easy installation, facilitating user-friendly operation
Hygienic design makes it ideal for sensitive environments
Capable of withstanding heavy loads, delivering robust performance
Optimised for mechanical stress, ensuring longevity and dependability
Hygienic design makes it ideal for sensitive environments
Capable of withstanding heavy loads, delivering robust performance
Optimised for mechanical stress, ensuring longevity and dependability
Related links
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00266
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00185
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00263
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00183
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00188
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00269
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00236
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00267