RND RND 425 Series Straight Fitting, R 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style, RND 425-00236
- RS Stock No.:
- 491-860
- Mfr. Part No.:
- RND 425-00236
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 491-860
- Mfr. Part No.:
- RND 425-00236
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | R 1/8 Male | |
| Connector B | Push In 6 mm | |
| Pneumatic Fitting Type | Straight Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/8 Male | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00236 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector A R 1/8 Male | ||
Connector B Push In 6 mm | ||
Pneumatic Fitting Type Straight Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/8 Male | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00236 | ||
- COO (Country of Origin):
- CN
The RND Pneumatic Fittings designed for high performance and reliability are crafted from stainless steel, making them a robust solution for various applications. Offering exceptional resistance to corrosion, these fittings can thrive in challenging environments, including those with moisture and chemical exposure. Their resilience ensures that they can handle heavy loads and substantial pressure, making them suitable for industries like construction, manufacturing, and plumbing. With hygienic properties, these fittings meet the demands of applications where cleanliness is paramount.
Designed for versatility across a range of mediums including air and water
Hygienic attributes make them suitable for use in sensitive environments
Backed by a reputable manufacturer, ensuring quality and trust in every product
Hygienic attributes make them suitable for use in sensitive environments
Backed by a reputable manufacturer, ensuring quality and trust in every product
Related links
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00266
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00239
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00185
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00183
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00184
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00263
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00267
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00188