RND RND 425 Series Straight Fitting, R 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection Style, RND 425-00184
- RS Stock No.:
- 490-477
- Mfr. Part No.:
- RND 425-00184
- Brand:
- RND
- RS Stock No.:
- 490-477
- Mfr. Part No.:
- RND 425-00184
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | R 1/4 Male | |
| Connector B | Push In 6 mm | |
| Pneumatic Fitting Type | Straight Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/4 Male | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00184 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector A R 1/4 Male | ||
Connector B Push In 6 mm | ||
Pneumatic Fitting Type Straight Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/4 Male | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00184 | ||
- COO (Country of Origin):
- CN
The RND Pneumatic Fittings by Distrelec offer an exceptional solution for fluid and air control across a variety of industrial settings. Engineered with top-notch brass material, this product not only boasts impressive strength but also exceptional resistance to corrosion, making it ideal for challenging environments where moisture or aggressive substances are prevalent. Designed to accommodate temperature swings between -20 °C to 80 °C, these fittings ensure reliable performance under varying conditions. Furthermore, their versatile design caters to a wide spectrum of applications, establishing them as a go-to choice for many sectors. Whether for simple air connections or more complex requirements, this product embodies durability and functionality, ensuring that users experience peace of mind in their operations.
Suitable for both air and water applications, enhancing versatility
BSPT thread type ensures compatibility with a variety of systems
Strict tolerances promote excellent sealing capabilities
BSPT thread type ensures compatibility with a variety of systems
Strict tolerances promote excellent sealing capabilities
Related links
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00266
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00185
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00236
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00183
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00188
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00263
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00267
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00239
