RND RND 425 Series Straight Fitting, R 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style, RND 425-00263
- RS Stock No.:
- 490-278
- Mfr. Part No.:
- RND 425-00263
- Brand:
- RND
- RS Stock No.:
- 490-278
- Mfr. Part No.:
- RND 425-00263
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | R 1/8 Male | |
| Connector B | Push In 6 mm | |
| Pneumatic Fitting Type | Straight Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/8 Male | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00263 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector A R 1/8 Male | ||
Connector B Push In 6 mm | ||
Pneumatic Fitting Type Straight Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/8 Male | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00263 | ||
- COO (Country of Origin):
- CN
The RND Pneumatic Fittings are expertly crafted from stainless steel, ensuring a steadfast solution for a range of applications. Designed to meet the demands of various industries, these fittings guarantee outstanding performance in environments where moisture, chemicals, or harsh weather are prevalent. With their exceptional robustness, they can endure heavy loads and mechanical stress, making them an unparalleled choice for construction, manufacturing, and plumbing sectors. Their hygienic properties further enhance their utility in sensitive applications, ensuring reliability and efficiency in critical environments.
Engineering design allows for reliable performance under heavy mechanical stress
Hygienic qualities are ideal for industries requiring strict cleanliness standards
Versatile application ranges across multiple sectors including construction and manufacturing
Components engineered for optimal fitting alignment and pressure capabilities
Hygienic qualities are ideal for industries requiring strict cleanliness standards
Versatile application ranges across multiple sectors including construction and manufacturing
Components engineered for optimal fitting alignment and pressure capabilities
Related links
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00266
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00185
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00188
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00236
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00183
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00267
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00184
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00239
