RND RND 425 Series Straight Fitting, R 1/2 Male to Push In 8 mm, Threaded-to-Tube Connection Style, RND 425-00269
- RS Stock No.:
- 492-144
- Mfr. Part No.:
- RND 425-00269
- Brand:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 492-144
- Mfr. Part No.:
- RND 425-00269
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | R 1/2 Male | |
| Connector B | Push In 8 mm | |
| Pneumatic Fitting Type | Straight Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/2 Male | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00269 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector A R 1/2 Male | ||
Connector B Push In 8 mm | ||
Pneumatic Fitting Type Straight Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/2 Male | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00269 | ||
- COO (Country of Origin):
- CN
The RND stainless steel fitting combines durability with outstanding versatility, making it an essential component for various industrial applications. Engineered for resilience, this fitting is designed to thrive in challenging environments, providing a reliable solution for air, steam, and water mediums. Its robust construction ensures optimal performance under demanding conditions, while its impeccable hygiene standards make it suitable for sectors requiring strict cleanliness protocols.
Versatile compatibility with diverse media types enhances usability
Specifically designed to function effectively in extreme temperature ranges
Precision engineering guarantees reliable and consistent performance
Specifically designed to function effectively in extreme temperature ranges
Precision engineering guarantees reliable and consistent performance
Related links
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00266
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00239
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00185
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00236
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00183
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00263
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00267
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00188