RND RND 425 Series Straight Fitting, R 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style, RND 425-00267
- RS Stock No.:
- 490-997
- Mfr. Part No.:
- RND 425-00267
- Brand:
- RND
- RS Stock No.:
- 490-997
- Mfr. Part No.:
- RND 425-00267
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | R 1/4 Male | |
| Connector B | Push In 8 mm | |
| Pneumatic Fitting Type | Straight Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/4 Male | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00267 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector A R 1/4 Male | ||
Connector B Push In 8 mm | ||
Pneumatic Fitting Type Straight Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/4 Male | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00267 | ||
- COO (Country of Origin):
- CN
The RND Pneumatic Fitting offers exceptional reliability and durability, crafted from high-grade stainless steel to ensure optimal performance in demanding applications. Designed specifically for environments that challenge traditional materials, this product withstands moisture, chemicals, and harsh conditions. With robust engineering, it maintains structural integrity under significant loads, while its hygienic properties make it ideal for a variety of industrial uses. Whether in construction, plumbing, or manufacturing, this fitting ensures efficient operation, contributing to seamless system performance.
Robust design withstands mechanical stress and heavy loads
Versatile compatibility with multiple mediums for widespread use
Ambient temperature range supports diverse operational settings
Versatile compatibility with multiple mediums for widespread use
Ambient temperature range supports diverse operational settings
Related links
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00184
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00188
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00266
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00185
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00236
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00183
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00263
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00239
