RND RND 425 Series Straight Fitting, R 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style, RND 425-00183
- RS Stock No.:
- 491-830
- Mfr. Part No.:
- RND 425-00183
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 491-830
- Mfr. Part No.:
- RND 425-00183
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | R 1/8 Male | |
| Connector B | Push In 6 mm | |
| Pneumatic Fitting Type | Straight Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/8 Male | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00183 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector A R 1/8 Male | ||
Connector B Push In 6 mm | ||
Pneumatic Fitting Type Straight Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/8 Male | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00183 | ||
- COO (Country of Origin):
- CN
The RND brass pneumatic fittings are engineered for reliability and durability, making them an ideal choice for various applications across multiple sectors. Designed to withstand harsh environments, these fittings showcase exceptional corrosion resistance, ensuring longevity in conditions involving moisture and intense substances. The robust construction offers the strength needed to handle pressure and temperature fluctuations, thus maintaining performance and safety. Furthermore, their versatility means they can be adapted for use in numerous industries, from manufacturing to automation, elevating efficiency and function.
Threading is compliant with British standards for easy application
Offers precise tolerances for a snug fit and enhanced reliability
Burst pressure capacity ensures safety under demanding conditions
Offers precise tolerances for a snug fit and enhanced reliability
Burst pressure capacity ensures safety under demanding conditions
Related links
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00266
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00239
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00236
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00185
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00184
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00263
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00267
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00188