RND RND 425 Series Straight Fitting, R 1/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style, RND 425-00185
- RS Stock No.:
- 490-644
- Mfr. Part No.:
- RND 425-00185
- Brand:
- RND
- RS Stock No.:
- 490-644
- Mfr. Part No.:
- RND 425-00185
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | R 1/8 Male | |
| Connector B | Push In 8 mm | |
| Pneumatic Fitting Type | Straight Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/8 Male | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00185 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector A R 1/8 Male | ||
Connector B Push In 8 mm | ||
Pneumatic Fitting Type Straight Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/8 Male | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00185 | ||
- COO (Country of Origin):
- CN
The RND Pneumatic Fittings from our range demonstrate exceptional performance in various applications, ensuring reliability in challenging environments. Crafted from high-quality brass, these fittings boast excellent corrosion resistance, making them ideal for use in moisture-laden or harsh conditions. Their robust design allows them to endure significant pressure and temperature fluctuations, while their versatility enables them to be integrated seamlessly across multiple sectors.
Designed to withstand mechanical stresses without compromise
Optimised for use with various mediums, including air and water
Suitable for diverse applications across multiple industries
Precision tolerance guarantees a secure fit and prevents leaks
Optimised for use with various mediums, including air and water
Suitable for diverse applications across multiple industries
Precision tolerance guarantees a secure fit and prevents leaks
Related links
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00263
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00236
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00183
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00267
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00269
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00266
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00188
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00184
