RND RND 425 Series Straight Fitting, R 1/4 Male to Push In 10 mm, Threaded-to-Tube Connection Style, RND 425-00188
- RS Stock No.:
- 490-749
- Mfr. Part No.:
- RND 425-00188
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-749
- Mfr. Part No.:
- RND 425-00188
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | R 1/4 Male | |
| Connector B | Push In 10 mm | |
| Pneumatic Fitting Type | Straight Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/4 Male | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00188 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector A R 1/4 Male | ||
Connector B Push In 10 mm | ||
Pneumatic Fitting Type Straight Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/4 Male | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00188 | ||
- COO (Country of Origin):
- CN
The RND Pneumatic Fittings are expertly crafted from brass, engineered to deliver exceptional performance in a diverse range of applications. Designed for environments prone to moisture or exposure to harsh substances, these fittings ensure reliability and durability. Their robust build allows them to withstand significant pressure, temperature fluctuations, and mechanical stress, making them an indispensable component in any industrial setup. Versatile and efficient, these fittings cater to various mediums including air and water, and their compatibility with BSPT threads enhances their usability across different systems.
Adaptable for use in various industrial sectors
Meets high standards of durability and performance
Facilitates smooth connections across different pipeline systems
Meets high standards of durability and performance
Facilitates smooth connections across different pipeline systems
Related links
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00266
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00185
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00239
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00263
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00236
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00183
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00267
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00269