RND RND 425 Series Threaded-to-Tube, G 3/8 Female to 12 mm, Threaded-to-Tube Connection Style, RND 425-00315
- RS Stock No.:
- 490-895
- Mfr. Part No.:
- RND 425-00315
- Brand:
- RND
- RS Stock No.:
- 490-895
- Mfr. Part No.:
- RND 425-00315
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | G 3/8 Female | |
| Connector B | 12 mm | |
| Pneumatic Fitting Type | Threaded-to-Tube | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | G 3/8 Female | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00315 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector A G 3/8 Female | ||
Connector B 12 mm | ||
Pneumatic Fitting Type Threaded-to-Tube | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection G 3/8 Female | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00315 | ||
- COO (Country of Origin):
- CN
The RND Hose connector is engineered to provide exceptional versatility and reliability across various applications. Crafted from durable brass, it guarantees a long-lasting and robust connection, making it suitable for a plethora of mediums, including air, steam, and water. The design ensures a secure and leak-resistant fit, streamlining tasks from assembly to maintenance. Users will appreciate the ease of connection and disconnection, which negates the need for specialised tools. With a remarkable temperature tolerance and the ability to withstand high pressures, this product ensures optimal performance in demanding environments.
Leak-resistant for added reliability in various applications
Durable brass construction ensures long-term use
Optimised for high pressure, making it suitable for demanding tasks
Compatible with a range of mediums, enhancing its usability
Precision engineering provides a secure fit without specialised tools
Durable brass construction ensures long-term use
Optimised for high pressure, making it suitable for demanding tasks
Compatible with a range of mediums, enhancing its usability
Precision engineering provides a secure fit without specialised tools
Related links
- RND RND 425 Series Threaded-to-Tube Threaded-to-Tube Connection Style, RND 425-00317
- RND RND 425 Series Threaded-to-Tube Threaded-to-Tube Connection Style, RND 425-00316
- RND RND 425 Series Threaded-to-Tube Threaded-to-Tube Connection Style, RND 425-00314
- RND RND 425 Series Threaded-to-Tube Threaded-to-Tube Connection Style, RND 425-00312
- RND RND 425 Series Threaded-to-Tube Threaded-to-Tube Connection Style, RND 425-00313
- RND RND 425 Series Threaded-to-Tube Threaded-to-Tube Connection Style, RND 425-00311
- RND RND 425 Series Threaded-to-Tube Threaded-to-Tube Connection Style, RND 425-00309
- RND RND 425 Series Threaded-to-Tube Threaded-to-Tube Connection Style, RND 425-00222
