RND RND 425 Series Threaded-to-Tube, G 3/8 Female to 10 mm, Threaded-to-Tube Connection Style, RND 425-00314
- RS Stock No.:
- 492-417
- Mfr. Part No.:
- RND 425-00314
- Brand:
- RND
- RS Stock No.:
- 492-417
- Mfr. Part No.:
- RND 425-00314
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | G 3/8 Female | |
| Connector B | 10 mm | |
| Pneumatic Fitting Type | Threaded-to-Tube | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | G 3/8 Female | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00314 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector A G 3/8 Female | ||
Connector B 10 mm | ||
Pneumatic Fitting Type Threaded-to-Tube | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection G 3/8 Female | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00314 | ||
- COO (Country of Origin):
- CN
The RND Hose connector is engineered for maximum versatility, allowing for seamless integration with various hose sizes and types. Designed with a robust brass construction, it ensures durability under demanding conditions. Its primary purpose is to establish leak-resistant connections, making it an ideal choice for applications involving air, steam, and water. This products intuitive design facilitates ease of use, enabling quick assembly and disassembly of hoses without the need for specialised tools. Whether for maintenance tasks or quick replacements, this connector is poised to enhance efficiency in any setting.
Provides secure connections that prevent leaks, promoting safe operations
Allows for hassle-free installation and removal, saving valuable time
Capable of withstanding extreme temperatures, expanding its usability across varied environments
Designed to handle high-pressure scenarios, ensuring reliability in critical applications
Allows for hassle-free installation and removal, saving valuable time
Capable of withstanding extreme temperatures, expanding its usability across varied environments
Designed to handle high-pressure scenarios, ensuring reliability in critical applications
Related links
- RND RND 425 Series Threaded-to-Tube Threaded-to-Tube Connection Style, RND 425-00315
- RND RND 425 Series Threaded-to-Tube Threaded-to-Tube Connection Style, RND 425-00313
- RND RND 425 Series Threaded-to-Tube Threaded-to-Tube Connection Style, RND 425-00317
- RND RND 425 Series Threaded-to-Tube Threaded-to-Tube Connection Style, RND 425-00316
- RND RND 425 Series Threaded-to-Tube Threaded-to-Tube Connection Style, RND 425-00312
- RND RND 425 Series Threaded-to-Tube Threaded-to-Tube Connection Style, RND 425-00311
- RND RND 425 Series Threaded-to-Tube Threaded-to-Tube Connection Style, RND 425-00309
- RND RND 425 Series Threaded-to-Tube Threaded-to-Tube Connection Style, RND 425-00220
