RND RND 425 Series Threaded-to-Tube, G 1/8 Female to 6 mm, Threaded-to-Tube Connection Style, RND 425-00309
- RS Stock No.:
- 492-161
- Mfr. Part No.:
- RND 425-00309
- Brand:
- RND
- RS Stock No.:
- 492-161
- Mfr. Part No.:
- RND 425-00309
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | G 1/8 Female | |
| Connector B | 6 mm | |
| Pneumatic Fitting Type | Threaded-to-Tube | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | G 1/8 Female | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00309 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector A G 1/8 Female | ||
Connector B 6 mm | ||
Pneumatic Fitting Type Threaded-to-Tube | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection G 1/8 Female | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00309 | ||
- COO (Country of Origin):
- CN
The RND Hose connector offers a robust solution for those needing to establish secure, leak-resistant connections. Designed with versatility in mind, this product can accommodate a wide range of hose sizes and types, making it an essential tool for assembly and maintenance tasks. Precisely engineered from high-quality brass, it stands up to extreme conditions, allowing for reliable performance in both common and demanding applications. Whether dealing with air, steam, or water, this connector is built to withstand high temperatures and pressures, ensuring that it meets the rigorous demands of various environments.
Leak-resistant technology for reliable connections
Suitable for air, steam, and water mediums
High-temperature tolerance for diverse applications
Engineered for maximum pressure endurance
User-friendly design allows for easy assembly and disassembly
Focuses on efficiency, eliminating the need for specialised tools
Suitable for air, steam, and water mediums
High-temperature tolerance for diverse applications
Engineered for maximum pressure endurance
User-friendly design allows for easy assembly and disassembly
Focuses on efficiency, eliminating the need for specialised tools
Related links
- RND RND 425 Series Threaded-to-Tube Threaded-to-Tube Connection Style, RND 425-00311
- RND RND 425 Series Threaded-to-Tube Threaded-to-Tube Connection Style, RND 425-00316
- RND RND 425 Series Threaded-to-Tube Threaded-to-Tube Connection Style, RND 425-00312
- RND RND 425 Series Threaded-to-Tube Threaded-to-Tube Connection Style, RND 425-00313
- RND RND 425 Series Threaded-to-Tube Threaded-to-Tube Connection Style, RND 425-00317
- RND RND 425 Series Threaded-to-Tube Threaded-to-Tube Connection Style, RND 425-00315
- RND RND 425 Series Threaded-to-Tube Threaded-to-Tube Connection Style, RND 425-00314
- RND RND 425 Series Threaded-to-Tube Threaded-to-Tube Connection Style, RND 425-00218
