RND RND 425 Series Y Fitting, R 1/2 Female to R 1/2 Male, Threaded Connection Style, RND 425-00275
- RS Stock No.:
- 492-073
- Mfr. Part No.:
- RND 425-00275
- Brand:
- RND
- RS Stock No.:
- 492-073
- Mfr. Part No.:
- RND 425-00275
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | R 1/2 Female | |
| Connector B | R 1/2 Male | |
| Pneumatic Fitting Type | Y Fitting | |
| Connection Style | Threaded | |
| Threaded Connection | R 1/2 | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00275 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector A R 1/2 Female | ||
Connector B R 1/2 Male | ||
Pneumatic Fitting Type Y Fitting | ||
Connection Style Threaded | ||
Threaded Connection R 1/2 | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00275 | ||
- COO (Country of Origin):
- CN
The RND Pneumatic fitting is meticulously engineered for exceptional performance across various applications. Designed to seamlessly split a single fluid stream into two distinct pathways, this fitting is essential for optimising fluid dynamics in both residential and industrial contexts. Its robust brass construction ensures durability and reliability, while the BSPT thread guarantees a secure, leak-free connection. Additionally, the versatile design enhances adaptability within an array of plumbing and piping systems, making it a valuable addition to any toolkit.
Innovative Y-shaped design allows for efficient fluid flow direction
Constructed from high-quality brass for long-lasting use
Versatile compatibility with multiple plumbing systems
Optimises efficiency by reducing turbulence in fluid transport
Capabilities include handling air, steam, and water with ease
Constructed from high-quality brass for long-lasting use
Versatile compatibility with multiple plumbing systems
Optimises efficiency by reducing turbulence in fluid transport
Capabilities include handling air, steam, and water with ease
Related links
- RND RND 425 Series Y Fitting Threaded Connection Style, RND 425-00273
- RND RND 425 Series Y Fitting Threaded Connection Style, RND 425-00272
- RND RND 425 Series Y Fitting Threaded Connection Style, RND 425-00274
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00146
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00156
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00142
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00204
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00153
