RND RND 425 Series Y Fitting, R 1/4 Female to R 1/4 Male, Threaded Connection Style, RND 425-00273
- RS Stock No.:
- 490-846
- Mfr. Part No.:
- RND 425-00273
- Brand:
- RND
- RS Stock No.:
- 490-846
- Mfr. Part No.:
- RND 425-00273
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | R 1/4 Female | |
| Connector B | R 1/4 Male | |
| Pneumatic Fitting Type | Y Fitting | |
| Connection Style | Threaded | |
| Threaded Connection | R 1/4 | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00273 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector A R 1/4 Female | ||
Connector B R 1/4 Male | ||
Pneumatic Fitting Type Y Fitting | ||
Connection Style Threaded | ||
Threaded Connection R 1/4 | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00273 | ||
- COO (Country of Origin):
- CN
The RND Pneumatic fittings are expertly designed to streamline fluid transport in various applications, showcasing a distinctive Y-shaped configuration. This innovative design facilitates the division of a single fluid stream into two distinct pathways, making it an essential component for enhancing the performance of plumbing and piping systems. From residential systems to industrial setups, this compatibility ensures versatility across multiple environments.
Efficiently minimises turbulence and pressure drops
Suitable for a wide array of media including air, steam, and water
Robust performance in extreme temperatures from -100 to 500 °C
Accommodates maximum pressures of up to 3600 psi
Precision-engineered to meet specific tolerance standards
Suitable for a wide array of media including air, steam, and water
Robust performance in extreme temperatures from -100 to 500 °C
Accommodates maximum pressures of up to 3600 psi
Precision-engineered to meet specific tolerance standards
Related links
- RND RND 425 Series Y Fitting Threaded Connection Style, RND 425-00272
- RND RND 425 Series Y Fitting Threaded Connection Style, RND 425-00275
- RND RND 425 Series Y Fitting Threaded Connection Style, RND 425-00274
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00202
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00154
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00213
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00258
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00208
