RND RND 425 Series Y Fitting, R 3/8 to R 3/8 Male, Threaded Connection Style, RND 425-00274
- RS Stock No.:
- 491-082
- Mfr. Part No.:
- RND 425-00274
- Brand:
- RND
- RS Stock No.:
- 491-082
- Mfr. Part No.:
- RND 425-00274
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | R 3/8 | |
| Connector B | R 3/8 Male | |
| Pneumatic Fitting Type | Y Fitting | |
| Connection Style | Threaded | |
| Threaded Connection | R 3/8 | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00274 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector A R 3/8 | ||
Connector B R 3/8 Male | ||
Pneumatic Fitting Type Y Fitting | ||
Connection Style Threaded | ||
Threaded Connection R 3/8 | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00274 | ||
- COO (Country of Origin):
- CN
The RND Pneumatic fitting is an exceptional solution for fluid transport in various applications. Its Y-shaped design distinguishes it by allowing seamless splitting of a single fluid stream into two distinct pathways. This fitting is made from high-quality brass, ensuring durability and reliability in challenging environments. With the capability to handle mediums such as air, steam, and water, it proves versatile across residential, commercial, and industrial settings alike. The fitting not only excels in performance but also minimises turbulence and pressure drops, thereby enhancing the overall system efficiency.
Constructed from robust brass for lasting durability
Compatible with multiple mediums including air, steam, and water
Adaptable for a variety of plumbing and piping systems
Minimises turbulence, contributing to smoother fluid transit
Designed to meet stringent temperature and pressure requirements
Compatible with multiple mediums including air, steam, and water
Adaptable for a variety of plumbing and piping systems
Minimises turbulence, contributing to smoother fluid transit
Designed to meet stringent temperature and pressure requirements
Related links
- RND RND 425 Series Y Fitting Threaded Connection Style, RND 425-00272
- RND RND 425 Series Y Fitting Threaded Connection Style, RND 425-00273
- RND RND 425 Series Y Fitting Threaded Connection Style, RND 425-00275
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00155
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00141
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00169
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00271
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00152
