RND RND 425 Series Y Fitting, R 1/8 Female to R 1/8 Male, Threaded Connection Style, RND 425-00272
- RS Stock No.:
- 490-904
- Mfr. Part No.:
- RND 425-00272
- Brand:
- RND
- RS Stock No.:
- 490-904
- Mfr. Part No.:
- RND 425-00272
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | R 1/8 Female | |
| Connector B | R 1/8 Male | |
| Pneumatic Fitting Type | Y Fitting | |
| Connection Style | Threaded | |
| Threaded Connection | R 1/8 | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00272 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector A R 1/8 Female | ||
Connector B R 1/8 Male | ||
Pneumatic Fitting Type Y Fitting | ||
Connection Style Threaded | ||
Threaded Connection R 1/8 | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00272 | ||
- COO (Country of Origin):
- CN
The RND Pneumatic fitting is a remarkable solution, designed to facilitate seamless fluid movement across various systems. With its distinctive Y-shaped configuration, this fitting divides the fluid flow effectively, ensuring optimal performance in both residential and industrial applications. Its construction utilises durable brass material, promising longevity and reliable service. Designed to withstand a wide working temperature, the fitting ensures that it maintains effective function across varying environmental conditions.
Constructed from high-quality brass for enhanced durability
Capable of withstanding extreme temperatures from -100 to 500 °C
Supports maximum pressure of up to 3600 psi, ensuring robust performance
Provides multiple connection options to suit diverse requirements
Capable of withstanding extreme temperatures from -100 to 500 °C
Supports maximum pressure of up to 3600 psi, ensuring robust performance
Provides multiple connection options to suit diverse requirements
Related links
- RND RND 425 Series Y Fitting Threaded Connection Style, RND 425-00273
- RND RND 425 Series Y Fitting Threaded Connection Style, RND 425-00275
- RND RND 425 Series Y Fitting Threaded Connection Style, RND 425-00274
- RND RND 425 Series Elbow Fitting Threaded-to-Tube Connection Style, RND 425-00245
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00185
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00236
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00183
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00207
