RND RND 425 Series T Fitting, R 1/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style, RND 425-00207
- RS Stock No.:
- 492-102
- Mfr. Part No.:
- RND 425-00207
- Brand:
- RND
- RS Stock No.:
- 492-102
- Mfr. Part No.:
- RND 425-00207
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | R 1/8 Male | |
| Connector B | Push In 8 mm | |
| Pneumatic Fitting Type | T Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/8 Male | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00207 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector A R 1/8 Male | ||
Connector B Push In 8 mm | ||
Pneumatic Fitting Type T Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/8 Male | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00207 | ||
- COO (Country of Origin):
- CN
The RND Pneumatic Fitting represents a pinnacle of engineering, crafted from stainless steel to ensure exceptional durability and corrosion resistance. Designed to facilitate smooth air and water flow, it is tailored for diverse applications where reliability is paramount. The fitting accommodates a wide operational temperature range, making it suitable for various environments, from chilly to moderately warm settings. Its robust construction can withstand substantial mechanical stress and pressure, ensuring consistent performance without compromise.
Complies with strict pressure tolerance standards
Accommodates a range of temperature variations effectively
Facilitates seamless integration into existing systems
Accommodates a range of temperature variations effectively
Facilitates seamless integration into existing systems
Related links
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00260
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00258
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00161
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00208
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00254
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00164
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00205
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00212
