RND RND 425 Series T Fitting, R 1/2 Male to Push In 12 mm, Threaded-to-Tube Connection Style, RND 425-00156
- RS Stock No.:
- 492-583
- Mfr. Part No.:
- RND 425-00156
- Brand:
- RND
Discontinued
- RS Stock No.:
- 492-583
- Mfr. Part No.:
- RND 425-00156
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | R 1/2 Male | |
| Connector B | Push In 12 mm | |
| Pneumatic Fitting Type | T Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/2 Male | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00156 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector A R 1/2 Male | ||
Connector B Push In 12 mm | ||
Pneumatic Fitting Type T Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/2 Male | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00156 | ||
- COO (Country of Origin):
- CN
The RND Pneumatic Fitting is expertly designed to facilitate seamless integration within your pneumatic systems. Engineered with versatility in mind, the fitting accommodates various models, allowing you to customise your piping according to your specific requirements. Whether you're adjusting the diameter or altering the direction post-installation, this product offers unmatched flexibility. Its robust construction features nickel-plated brass, which enhances durability while guarding against corrosion and contamination, ensuring longevity in demanding environments. With a focus on user-friendly design, it ensures a hassle-free assembly process, making it an essential component for any pneumatic setup.
Nickel-plated brass construction maximises resistance to wear and tear
Pre-coated sealant on all R and NPT threads adds to leak prevention
Standard O-ring seals provide additional security against flow disruptions
Pre-coated sealant on all R and NPT threads adds to leak prevention
Standard O-ring seals provide additional security against flow disruptions
Related links
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00257
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00161
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00165
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00167
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00154
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00208
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00206
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00258