RND RND 425 Series Female Connector, G 1/4 Female to G 1/4 Female, Threaded Connection Style, RND 425-00297
- RS Stock No.:
- 490-786
- Mfr. Part No.:
- RND 425-00297
- Brand:
- RND
- RS Stock No.:
- 490-786
- Mfr. Part No.:
- RND 425-00297
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | G 1/4 Female | |
| Connector B | G 1/4 Female | |
| Pneumatic Fitting Type | Female Connector | |
| Connection Style | Threaded | |
| Threaded Connection | G 1/4 Female | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00297 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector A G 1/4 Female | ||
Connector B G 1/4 Female | ||
Pneumatic Fitting Type Female Connector | ||
Connection Style Threaded | ||
Threaded Connection G 1/4 Female | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00297 | ||
- COO (Country of Origin):
- CN
The RND Pneumatic fitting offers an exceptional solution for optimising airflow and system efficiency in a variety of settings. Engineered with a quick-connect/disconnect mechanism, it ensures a seamless integration into existing pneumatic systems, allowing users to swiftly assemble or disassemble components without the need for specialised tools. The design prioritises durability, capable of withstanding significant mechanical stress and pressure, making this fitting an ideal choice for demanding applications in industrial equipment, plumbing, and more. With versatile configurations and compatibility across a broad range of thread types, this fitting not only simplifies installation but also enhances adaptability in diverse environments.
Pneumatic fittings allow for swift connection and disconnection
Each unit is crafted to endure rigorous mechanical stress and pressure
Versatile designs accommodate a wide range of system requirements
Robust construction ensures reliability in high-demand applications
Lightweight yet strong materials enhance ease of handling and installation
Adaptable sizes support varied configurations for different tasks
Each unit is crafted to endure rigorous mechanical stress and pressure
Versatile designs accommodate a wide range of system requirements
Robust construction ensures reliability in high-demand applications
Lightweight yet strong materials enhance ease of handling and installation
Adaptable sizes support varied configurations for different tasks
Related links
- RND RND 425 Series Female Connector Threaded Connection Style, Brass Adapter Cross
- RND RND 425 Series Female Connector Threaded Connection Style, RND 425-00278
- RND RND 425 Series Female Connector Threaded Connection Style, Brass Adapter Cross
- RND RND 425 Series T Fitting Threaded Connection Style, RND 425-00283
- RND RND 425 Series T Fitting Threaded Connection Style, RND 425-00282
- RND RND 425 Series Threaded-to-Tube Threaded-to-Tube Connection Style, RND 425-00312
- RND RND 425 Series Threaded-to-Tube Threaded-to-Tube Connection Style, RND 425-00313
- RND RND 425 Series Y Fitting Threaded Connection Style, RND 425-00273
