RND RND 425 Series Female Connector, G 3/8 Female to G 3/8 Female, Threaded Connection Style, Brass Adapter Cross
- RS Stock No.:
- 491-946
- Mfr. Part No.:
- RND 425-00298
- Brand:
- RND
- RS Stock No.:
- 491-946
- Mfr. Part No.:
- RND 425-00298
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | G 3/8 Female | |
| Connector B | G 3/8 Female | |
| Pneumatic Fitting Type | Female Connector | |
| Connection Style | Threaded | |
| Threaded Connection | G 3/8 Female | |
| Manufacturer Series | RND 425 | |
| Model Number p | Brass Adapter Cross Female BSP 3/8 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector A G 3/8 Female | ||
Connector B G 3/8 Female | ||
Pneumatic Fitting Type Female Connector | ||
Connection Style Threaded | ||
Threaded Connection G 3/8 Female | ||
Manufacturer Series RND 425 | ||
Model Number p Brass Adapter Cross Female BSP 3/8 | ||
- COO (Country of Origin):
- CN
The RND Pneumatic fittings offer a streamlined solution for connecting and disconnecting various pneumatic systems with ease. Designed with a quick-connect/disconnect mechanism, this product ensures rapid assembly and disassembly, ideal for dynamic environments. Its robust construction withstands significant mechanical stress and pressure, ensuring reliable performance across plumbing and industrial applications. Tailored for versatility, these fittings come in multiple configurations and sizes, providing seamless compatibility with a variety of systems while simplifying installation across different settings. Perfect for demanding workflows, these fittings guarantee efficiency and durability in every operational scenario.
Suitable for a range of applications, from plumbing to industrial machinery
Compatible with an array of sizes and thread types for versatile installation
Engineered for reliability in environments that demand strength
Ensures efficient performance under considerable pressure
Promotes ease of installation in various settings
Constructed from durable materials for long-lasting use
Compatible with an array of sizes and thread types for versatile installation
Engineered for reliability in environments that demand strength
Ensures efficient performance under considerable pressure
Promotes ease of installation in various settings
Constructed from durable materials for long-lasting use
Related links
- RND RND 425 Series Female Connector Threaded Connection Style, Brass Adapter Cross
- RND RND 425 Series Female Connector Threaded Connection Style, RND 425-00278
- RND RND 425 Series T Fitting Threaded Connection Style, RND 425-00282
- RND RND 425 Series Threaded-to-Tube Threaded-to-Tube Connection Style, RND 425-00314
- RND RND 425 Series Female Connector Threaded Connection Style, RND 425-00297
- RND RND 425 Series Threaded-to-Tube Threaded-to-Tube Connection Style, RND 425-00315
- RND RND 425 Series T Fitting Threaded Connection Style, RND 425-00283
- RND RND 425 Series Threaded-to-Tube Threaded-to-Tube Connection Style, RND 425-00311
