RND RND 425 Series T Fitting, R 1/2 to Push In 12 mm, Threaded-to-Tube Connection Style, RND 425-00170
- RS Stock No.:
- 490-629
- Mfr. Part No.:
- RND 425-00170
- Brand:
- RND
- RS Stock No.:
- 490-629
- Mfr. Part No.:
- RND 425-00170
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | R 1/2 | |
| Connector B | Push In 12 mm | |
| Pneumatic Fitting Type | T Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/2 | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00170 | |
Select all | ||
|---|---|---|
Brand RND | ||
Connector A R 1/2 | ||
Connector B Push In 12 mm | ||
Pneumatic Fitting Type T Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/2 | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00170 | ||
- COO (Country of Origin):
- CN
The RND flow control fitting is engineered to enhance your pneumatic piping systems with its efficient design and versatile functionality. Crafted for both professional and industrial applications, this fitting allows for seamless integration into various setups, ensuring a reliable flow of air and vacuum. Its one-touch system simplifies the installation process, making it user-friendly. Built with durability in mind, the fitting features nickel-plated metal brass, which provides exceptional resistance against corrosion and contamination.
Constructed from high-quality materials for enhanced longevity
Features anti-corrosion properties for increased durability
Pre-coated thread seals enhance leak prevention
Standard O-ring seals ensure reliable sealing performance
Features anti-corrosion properties for increased durability
Pre-coated thread seals enhance leak prevention
Standard O-ring seals ensure reliable sealing performance
Related links
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00212
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00260
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00257
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00167
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00165
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00152
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00258
- RND RND 425 Series T Fitting Threaded-to-Tube Connection Style, RND 425-00149
