RND RND 425 Series Straight Fitting, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection Style, RND 425-00229
- RS Stock No.:
- 492-309
- Mfr. Part No.:
- RND 425-00229
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-309
- Mfr. Part No.:
- RND 425-00229
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | Push In 10 mm | |
| Connector B | Push In 10 mm | |
| Pneumatic Fitting Type | Straight Fitting | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00229 | |
Select all | ||
|---|---|---|
Brand RND | ||
Connector A Push In 10 mm | ||
Connector B Push In 10 mm | ||
Pneumatic Fitting Type Straight Fitting | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00229 | ||
- COO (Country of Origin):
- CN
The RND Pneumatic Fittings are expertly crafted to meet the rigorous demands of various industries, delivering reliability in both commercial and residential applications. Designed using high-quality stainless steel, these fittings exhibit excellent resistance to corrosion, making them ideal for environments that are prone to moisture and chemicals. Their robust construction ensures they can withstand heavy loads and mechanical stress, enhancing durability and performance.
Hygienic qualities make them suitable for sensitive applications
Versatile medium compatibility, ensuring functionality in various environments
Optimised for demanding pressure conditions across different industries
Versatile medium compatibility, ensuring functionality in various environments
Optimised for demanding pressure conditions across different industries
Related links
- RND RND 425 Series Straight Fitting Tube-to-Tube Connection Style, RND 425-00174
- RND RND 425 Series Straight Fitting Tube-to-Tube Connection Style, RND 425-00228
- RND RND 425 Series Straight Fitting Tube-to-Tube Connection Style, RND 425-00172
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00187
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00271
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00266
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00185
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00238
