RND RND 425 Series Straight Fitting, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style, RND 425-00172
- RS Stock No.:
- 492-176
- Mfr. Part No.:
- RND 425-00172
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-176
- Mfr. Part No.:
- RND 425-00172
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | Push In 8 mm | |
| Connector B | Push In 8 mm | |
| Pneumatic Fitting Type | Straight Fitting | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00172 | |
Select all | ||
|---|---|---|
Brand RND | ||
Connector A Push In 8 mm | ||
Connector B Push In 8 mm | ||
Pneumatic Fitting Type Straight Fitting | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00172 | ||
- COO (Country of Origin):
- CN
The RND Pneumatic fitting is a robust solution designed with longevity and performance in mind. Crafted from high-quality brass, it stands up to challenging environments by resisting corrosion and ensuring dependable functionality. Whether utilised in industrial setups or DIY projects, this fitting maintains its integrity under varying pressures and temperatures. Its versatility makes it suitable for a multitude of applications, from air distribution systems to fluid transport, all while ensuring maximum efficiency.
Brass material ensures longevity and resistance to corrosion
Engineered to seamlessly accommodate both air and water mediums
Designed for optimal performance within a wide temperature range
Tolerance precision ensures compatibility with specific fittings
Burst pressure rating guarantees safety under high-pressure conditions
Versatile applications across various industries enhance usability
Engineered to seamlessly accommodate both air and water mediums
Designed for optimal performance within a wide temperature range
Tolerance precision ensures compatibility with specific fittings
Burst pressure rating guarantees safety under high-pressure conditions
Versatile applications across various industries enhance usability
Related links
- RND RND 425 Series Straight Fitting Tube-to-Tube Connection Style, RND 425-00174
- RND RND 425 Series Straight Fitting Tube-to-Tube Connection Style, RND 425-00229
- RND RND 425 Series Straight Fitting Tube-to-Tube Connection Style, RND 425-00228
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00187
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00271
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00266
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00238
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00189
