RND RND 425 Series Straight Fitting, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style, RND 425-00228
- RS Stock No.:
- 492-201
- Mfr. Part No.:
- RND 425-00228
- Brand:
- RND
Subtotal (1 unit)*
£2.29
(exc. VAT)
£2.75
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 11 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £2.29 |
*price indicative
- RS Stock No.:
- 492-201
- Mfr. Part No.:
- RND 425-00228
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | Push In 8 mm | |
| Connector B | Push In 8 mm | |
| Pneumatic Fitting Type | Straight Fitting | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00228 | |
Select all | ||
|---|---|---|
Brand RND | ||
Connector A Push In 8 mm | ||
Connector B Push In 8 mm | ||
Pneumatic Fitting Type Straight Fitting | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00228 | ||
- COO (Country of Origin):
- CN
The RND Pneumatic Fittings offer a robust solution for diverse applications across multiple industries. Crafted with high-quality stainless steel, these fittings exhibit exceptional resistance to corrosion, making them perfectly suited for environments subject to moisture, chemicals, or extreme weather. Designed to endure mechanical stress, they provide reliability under heavy loads, ensuring peace of mind in demanding conditions. Their hygienic properties make them ideal for use in sectors that prioritise cleanliness and safety, such as construction, manufacturing, and plumbing.
Designed to maintain integrity in extreme temperatures, assuring performance
Utilises FKM as a sealing material for enhanced reliability
Backed by a trusted manufacturer, ensuring quality and compliance with industry standards
Conveniently available in various dimensions to meet specific application needs
Utilises FKM as a sealing material for enhanced reliability
Backed by a trusted manufacturer, ensuring quality and compliance with industry standards
Conveniently available in various dimensions to meet specific application needs
Related links
- RND RND 425 Series Straight Fitting Tube-to-Tube Connection Style, RND 425-00174
- RND RND 425 Series Straight Fitting Tube-to-Tube Connection Style, RND 425-00229
- RND RND 425 Series Straight Fitting Tube-to-Tube Connection Style, RND 425-00172
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00187
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00271
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00266
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00238
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00189
