RND RND 425 Series Straight Fitting, Push In 12 mm to Push In 12 mm, Tube-to-Tube Connection Style, RND 425-00174
- RS Stock No.:
- 490-451
- Mfr. Part No.:
- RND 425-00174
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-451
- Mfr. Part No.:
- RND 425-00174
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector A | Push In 12 mm | |
| Connector B | Push In 12 mm | |
| Pneumatic Fitting Type | Straight Fitting | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | RND 425 | |
| Model Number p | RND 425-00174 | |
Select all | ||
|---|---|---|
Brand RND | ||
Connector A Push In 12 mm | ||
Connector B Push In 12 mm | ||
Pneumatic Fitting Type Straight Fitting | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series RND 425 | ||
Model Number p RND 425-00174 | ||
- COO (Country of Origin):
- CN
The RND Premium pneumatic fitting is designed with high-quality brass material, ensuring both durability and reliability in various applications. Ideal for use in environments prone to moisture and tough conditions, this fitting offers excellent corrosion resistance, making it a top choice for discerning professionals. The products robust construction means it can handle significant pressure and temperature variations, enhancing its usability across multiple industries. With a versatile design, it adapts seamlessly to diverse operational needs, ensuring you can count on it for a range of pneumatic setups.
Efficiently operates within a wide temperature range
Engineered to withstand significant pressure without failure
Offers precise tolerances for optimal performance
Designed to suit various industrial applications seamlessly
Backed by the reputable standards of its manufacturer
Engineered to withstand significant pressure without failure
Offers precise tolerances for optimal performance
Designed to suit various industrial applications seamlessly
Backed by the reputable standards of its manufacturer
Related links
- RND RND 425 Series Straight Fitting Tube-to-Tube Connection Style, RND 425-00229
- RND RND 425 Series Straight Fitting Tube-to-Tube Connection Style, RND 425-00228
- RND RND 425 Series Straight Fitting Tube-to-Tube Connection Style, RND 425-00172
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00187
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00271
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00266
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00185
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00238
