Festo Switch Lug SF-EGC-1-80, For Use With Electric Drive
- RS Stock No.:
- 652-067
- Mfr. Part No.:
- SF-EGC-1-80
- Brand:
- Festo
Subtotal (1 unit)*
£9.54
(exc. VAT)
£11.45
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.54 |
*price indicative
- RS Stock No.:
- 652-067
- Mfr. Part No.:
- SF-EGC-1-80
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Electric Drive | |
| Product Type | Switch Lug | |
| Manufacturer Series | SF-EGC | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type Switch Lug | ||
Manufacturer Series SF-EGC | ||
- COO (Country of Origin):
- DE
The Festo switch lug is engineered for performance within a variety of demanding environments. This versatility allows it to effectively manage operational conditions with a maximum ambient temperature range from -20 °C to 80 °C. With its robust design and a weight of only 63 g, this component exemplifies lightweight yet dependable engineering. Additionally, it is RoHS-compliant, ensuring that it meets essential environmental standards for safety and sustainability. The switch lug is constructed to provide dependable corrosion resistance, classified as CRC 1 for low corrosion stress, making it ideal for use in applications where exposure to harsh conditions is a concern.
Designed for ambient temperatures ranging from -20 °C to 80 °C which ensuring reliability across diverse environments
Corrosion resistance class CRC 1 means it's suitable for low corrosion stress applications
Meeting RoHS compliance standards this product is safe for both users and the environment
Efficiently operates in various general conditions which ensuring versatility in application
Corrosion resistance class CRC 1 means it's suitable for low corrosion stress applications
Meeting RoHS compliance standards this product is safe for both users and the environment
Efficiently operates in various general conditions which ensuring versatility in application
Related links
- Festo Switch Lug SF-EGC-1-120, For Use With Electric Drive
- Festo Switch Lug SF-EGC-1-70, For Use With Electric Drive
- Festo Switch Lug SF-EGC-1-50, For Use With Electric Drive
- Festo Switch Lug SF-EGC-1-185, For Use With Electric Drive
- Festo Switch Lug SF-EGC-2-80, For Use With Electric Drive
- Festo Switch Lug SF-EGC-HD-1-125, For Use With Electric Drive
- Festo Switch Lug SF-EGC-HD-2-220, For Use With Electric Drive
- Festo Switch Lug SF-EGC-2-70, For Use With Electric Drive
