Festo Switch Lug SF-EGC-2-70, For Use With Electric Drive

Subtotal (1 unit)*

£16.46

(exc. VAT)

£19.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.46

*price indicative

RS Stock No.:
652-075
Mfr. Part No.:
SF-EGC-2-70
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

For Use With

Electric Drive

Product Type

Switch Lug

Manufacturer Series

SF-EGC

COO (Country of Origin):
DE
The Festo switch lug is a robust component designed to enhance electrical connections in various applications. It offers exceptional performance under general operating conditions, ensuring reliability across a range of environments. Constructed with a focus on safety and efficiency, this product meets stringent RoHS-compliance standards, making it a responsible choice for eco-conscious users. Its lightweight design of 100 g and suitability for ambient temperatures between -20 °C and 80 °C ensure that it can operate efficiently in diverse situations. Furthermore, with a corrosion resistance class of CRC 1, this switch lug provides adequate protection against low corrosion stress, making it an ideal choice for various industrial applications, ensuring optimal functionality even in challenging conditions.

RoHS-compliant aligning with environmentally-friendly standards
Designed for ambient temperatures ranging from -20 °C to 80 °C which ensuring versatility
Lightweight at 100 g facilitating easy installation and handling
Labour-saving for efficient installation in various applications

Related links