Festo Switch Lug SF-EGC-2-80, For Use With Electric Drive
- RS Stock No.:
- 651-249
- Mfr. Part No.:
- SF-EGC-2-80
- Brand:
- Festo
Subtotal (1 unit)*
£18.27
(exc. VAT)
£21.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.27 |
*price indicative
- RS Stock No.:
- 651-249
- Mfr. Part No.:
- SF-EGC-2-80
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Electric Drive | |
| Product Type | Switch Lug | |
| Manufacturer Series | SF-EGC | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type Switch Lug | ||
Manufacturer Series SF-EGC | ||
- COO (Country of Origin):
- DE
The Festo Switch lug is designed to provide reliable connection points within various electrical systems. With a robust construction that ensures excellent performance under diverse operating conditions, this switch lug excels in medium-duty applications. Its corrosion resistance class CRC 1 allows it to withstand low corrosion stress, making it suitable for use in various environments, including those with potentially harsh conditions. Rated for an ambient temperature range of -20 °C to 80 °C, it offers versatility and dependability for any project, ensuring that connections remain stable and efficient throughout its service life. Ideal for industries that require meticulously engineered components, this switch lug is a testament to festo's commitment to quality and innovation.
Operates effectively in ambient temperatures from -20 °C to 80 °C
Product weight of 130 g allows for easy handling and installation
RoHS-compliant materials ensure adherence to environmental regulations
Versatile design suitable for a range of industrial applications
Product weight of 130 g allows for easy handling and installation
RoHS-compliant materials ensure adherence to environmental regulations
Versatile design suitable for a range of industrial applications
Related links
- Festo Switch Lug SF-EGC-2-185, For Use With Electric Drive
- Festo Switch Lug SF-EGC-2-70, For Use With Electric Drive
- Festo Switch Lug SF-EGC-2-120, For Use With Electric Drive
- Festo Switch Lug SF-EGC-HD-2-220, For Use With Electric Drive
- Festo Switch Lug SF-EGC-1-80, For Use With Electric Drive
- Festo Switch Lug SF-EGC-HD-1-125, For Use With Electric Drive
- Festo Switch Lug SF-EGC-1-120, For Use With Electric Drive
- Festo Switch Lug SF-EGC-1-70, For Use With Electric Drive
