Festo Switch Lug SF-EGC-HD-2-220, For Use With Electric Drive
- RS Stock No.:
- 651-251
- Mfr. Part No.:
- SF-EGC-HD-2-220
- Brand:
- Festo
Subtotal (1 unit)*
£28.70
(exc. VAT)
£34.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £28.70 |
*price indicative
- RS Stock No.:
- 651-251
- Mfr. Part No.:
- SF-EGC-HD-2-220
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Electric Drive | |
| Product Type | Switch Lug | |
| Manufacturer Series | SF-EGC | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type Switch Lug | ||
Manufacturer Series SF-EGC | ||
- COO (Country of Origin):
- DE
The Festo switch lug is an essential component designed for reliable connectivity in various operating conditions. Built with a focus on efficiency, this component is suitable for a temperature range of -20 °C to 80 °C, making it adaptable for different environments. Its lightweight design, at just 430 g, ensures easy handling and installation. Constructed from RoHS-compliant materials, it meets modern safety and environmental standards, making it an ideal choice for conscientious consumers. The switch lug is also classified under corrosion resistance class CRC 1, which signifies its robustness against low corrosion stress, extending its lifecycle and reliability in applications both indoor and outdoor.
RoHS-compliant materials ensure adherence to environment and safety standards
Classified under corrosion resistance class CRC 1 for durability in low corrosion environments
Versatile usage suitable for various applications enhancing overall performance
Designed to facilitate reliable connectivity making it an indispensable part of your assembly
Classified under corrosion resistance class CRC 1 for durability in low corrosion environments
Versatile usage suitable for various applications enhancing overall performance
Designed to facilitate reliable connectivity making it an indispensable part of your assembly
Related links
- Festo Switch Lug SF-EGC-HD-2-125, For Use With Electric Drive
- Festo Switch Lug SF-EGC-HD-2-160, For Use With Electric Drive
- Festo Switch Lug SF-EGC-HD-1-220, For Use With Electric Drive
- Festo Switch Lug SF-EGC-HD-1-125, For Use With Electric Drive
- Festo Switch Lug SF-EGC-HD-1-160, For Use With Electric Drive
- Festo Switch Lug SF-EGC-1-120, For Use With Electric Drive
- Festo Switch Lug SF-EGC-2-70, For Use With Electric Drive
- Festo Switch Lug SF-EGC-1-70, For Use With Electric Drive
