Festo Switch Lug SF-EGC-HD-2-125, For Use With Electric Drive
- RS Stock No.:
- 650-878
- Mfr. Part No.:
- SF-EGC-HD-2-125
- Brand:
- Festo
Subtotal (1 unit)*
£24.95
(exc. VAT)
£29.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.95 |
*price indicative
- RS Stock No.:
- 650-878
- Mfr. Part No.:
- SF-EGC-HD-2-125
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Electric Drive | |
| Product Type | Switch Lug | |
| Manufacturer Series | SF-EGC | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type Switch Lug | ||
Manufacturer Series SF-EGC | ||
- COO (Country of Origin):
- DE
The Festo switch lug provides a robust solution designed for secure connections in various applications. Built to perform under a wide range of operating conditions, this switch lug ensures reliability and efficiency, making it an essential component for automated systems. It is engineered to withstand ambient temperatures from -20 °C to 80 °C, highlighting its adaptability in both challenging and moderate environments. With a lightweight design and RoHS compliance, this product combines performance with compliance, ensuring that your systems operate safely and effectively in any setting.
LABS (PWIS) conformity to VDMA24364-B2-L which ensuring compatibility with sensitive applications
Lightweight design at 122 g enabling easy handling and installation
RoHS-compliant reflecting commitment to environmental safety
Designed for a wide ambient temperature range from -20 °C to 80 °C
Lightweight design at 122 g enabling easy handling and installation
RoHS-compliant reflecting commitment to environmental safety
Designed for a wide ambient temperature range from -20 °C to 80 °C
Related links
- Festo Switch Lug SF-EGC-HD-2-220, For Use With Electric Drive
- Festo Switch Lug SF-EGC-HD-2-160, For Use With Electric Drive
- Festo Switch Lug SF-EGC-HD-1-125, For Use With Electric Drive
- Festo Switch Lug SF-EGC-HD-1-220, For Use With Electric Drive
- Festo Switch Lug SF-EGC-HD-1-160, For Use With Electric Drive
- Festo Switch Lug SF-EGC-1-120, For Use With Electric Drive
- Festo Switch Lug SF-EGC-2-70, For Use With Electric Drive
- Festo Switch Lug SF-EGC-1-70, For Use With Electric Drive
