Festo Switch Lug SF-EGC-1-120, For Use With Electric Drive
- RS Stock No.:
- 650-874
- Mfr. Part No.:
- SF-EGC-1-120
- Brand:
- Festo
Subtotal (1 unit)*
£15.18
(exc. VAT)
£18.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.18 |
*price indicative
- RS Stock No.:
- 650-874
- Mfr. Part No.:
- SF-EGC-1-120
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Electric Drive | |
| Product Type | Switch Lug | |
| Manufacturer Series | SF-EGC | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type Switch Lug | ||
Manufacturer Series SF-EGC | ||
- COO (Country of Origin):
- DE
The Festo switch lug is an essential component designed to enhance the functionality and reliability of your mechanical systems. Its robust construction ensures superior performance under a wide range of operating conditions, making it ideal for diverse applications. With a size of 120, this switch lug is built to accommodate varying demands, while its compliance with RoHS standards guarantees that it is environmentally friendly. This product provides an optimal solution for ensuring secure connections in your setup, while also exhibiting excellent corrosion resistance, allowing it to thrive in low corrosion stress environments.
Operational range from -20 °C to 80 °C for reliable performance in diverse conditions
Lightweight at 147 g for ease of installation and use
RoHS-compliant materials for environmental safety
Designed for secure connections to improve system reliability
Lightweight at 147 g for ease of installation and use
RoHS-compliant materials for environmental safety
Designed for secure connections to improve system reliability
Related links
- Festo Switch Lug SF-EGC-1-70, For Use With Electric Drive
- Festo Switch Lug SF-EGC-1-50, For Use With Electric Drive
- Festo Switch Lug SF-EGC-1-185, For Use With Electric Drive
- Festo Switch Lug SF-EGC-1-80, For Use With Electric Drive
- Festo Switch Lug SF-EGC-2-120, For Use With Electric Drive
- Festo Switch Lug SF-EGC-HD-1-125, For Use With Electric Drive
- Festo Switch Lug SF-EGC-HD-2-220, For Use With Electric Drive
- Festo Switch Lug SF-EGC-2-70, For Use With Electric Drive
