Festo Switch Lug SF-EGC-1-50, For Use With Electric Drive
- RS Stock No.:
- 651-450
- Mfr. Part No.:
- SF-EGC-1-50
- Brand:
- Festo
Subtotal (1 unit)*
£7.97
(exc. VAT)
£9.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.97 |
*price indicative
- RS Stock No.:
- 651-450
- Mfr. Part No.:
- SF-EGC-1-50
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Electric Drive | |
| Product Type | Switch Lug | |
| Manufacturer Series | SF-EGC | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type Switch Lug | ||
Manufacturer Series SF-EGC | ||
- COO (Country of Origin):
- DE
The Festo Switch lug is engineered for seamless operation across a variety of applications. This versatile component is designed to enhance connectivity by providing robust support and conducting reliable connections in electrical systems. With a perfect size ratio and notable durability, it is particularly suited for environments subject to varying conditions. The switch lug maintains performance integrity under a wide ambient temperature range, ensuring dependable functionality for end users. Its compliance with RoHS standards highlights a commitment to environmentally friendly materials, making it an ideal choice for modern manufacturing setups. Users can rely on the festo Switch lug for efficiency and reliability.
Operational temperature range from -20 °C to 80 °C accommodates varying environmental conditions
Lightweight design at 19 g enhances usability without compromising strength
RoHS-compliant materials support eco-friendly manufacturing processes
The product is subject to change reflecting continuous improvement from the manufacturer
Lightweight design at 19 g enhances usability without compromising strength
RoHS-compliant materials support eco-friendly manufacturing processes
The product is subject to change reflecting continuous improvement from the manufacturer
Related links
- Festo Switch Lug SF-EGC-1-120, For Use With Electric Drive
- Festo Switch Lug SF-EGC-1-70, For Use With Electric Drive
- Festo Switch Lug SF-EGC-1-185, For Use With Electric Drive
- Festo Switch Lug SF-EGC-1-80, For Use With Electric Drive
- Festo Switch Lug SF-EGC-HD-1-125, For Use With Electric Drive
- Festo Switch Lug SF-EGC-HD-2-220, For Use With Electric Drive
- Festo Switch Lug SF-EGC-2-70, For Use With Electric Drive
- Festo Switch Lug SF-EGC-2-80, For Use With Electric Drive
