Festo Switch Lug SF-EGC-1-185, For Use With Electric Drive
- RS Stock No.:
- 652-026
- Mfr. Part No.:
- SF-EGC-1-185
- Brand:
- Festo
Subtotal (1 unit)*
£18.67
(exc. VAT)
£22.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.67 |
*price indicative
- RS Stock No.:
- 652-026
- Mfr. Part No.:
- SF-EGC-1-185
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Electric Drive | |
| Product Type | Switch Lug | |
| Manufacturer Series | SF-EGC | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type Switch Lug | ||
Manufacturer Series SF-EGC | ||
- COO (Country of Origin):
- DE
The Festo switch lug is designed to provide reliable and efficient connectivity in various applications. Its robust construction ensures it operates effectively within an ambient temperature range of -20 °C to 80 °C, making it highly adaptable to diverse environmental conditions. This product is compliant with RoHS standards, signifying its commitment to environmentally-friendly materials. Weighing 246 g, its compact design and low corrosion resistance class allow easy integration into existing systems. Therefore, it serves as a trustworthy solution for achieving optimal performance in your operations while maintaining eco-friendly practices.
Constructed with RoHS-compliant materials which ensuring safety and environmental responsibility
A lightweight design at 246 g facilitates simple installation and integration
Low corrosion resistance class CRC 1 makes it suitable for environments with minimal corrosion stress
Specifically developed to meet the requirements outlined in VDMA24364-B2-L
A lightweight design at 246 g facilitates simple installation and integration
Low corrosion resistance class CRC 1 makes it suitable for environments with minimal corrosion stress
Specifically developed to meet the requirements outlined in VDMA24364-B2-L
Related links
- Festo Switch Lug SF-EGC-1-120, For Use With Electric Drive
- Festo Switch Lug SF-EGC-1-70, For Use With Electric Drive
- Festo Switch Lug SF-EGC-1-50, For Use With Electric Drive
- Festo Switch Lug SF-EGC-1-80, For Use With Electric Drive
- Festo Switch Lug SF-EGC-2-185, For Use With Electric Drive
- Festo Switch Lug SF-EGC-HD-1-125, For Use With Electric Drive
- Festo Switch Lug SF-EGC-HD-2-220, For Use With Electric Drive
- Festo Switch Lug SF-EGC-2-70, For Use With Electric Drive
