Festo Switch Lug SF-EGC-HD-1-125, For Use With Electric Drive
- RS Stock No.:
- 650-877
- Mfr. Part No.:
- SF-EGC-HD-1-125
- Brand:
- Festo
Subtotal (1 unit)*
£15.61
(exc. VAT)
£18.73
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.61 |
*price indicative
- RS Stock No.:
- 650-877
- Mfr. Part No.:
- SF-EGC-HD-1-125
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Electric Drive | |
| Product Type | Switch Lug | |
| Manufacturer Series | SF-EGC | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type Switch Lug | ||
Manufacturer Series SF-EGC | ||
- COO (Country of Origin):
- DE
The Festo switch lug is an essential component designed to enhance operational efficiency in various industrial applications. Well-suited for tough environments, this switch lug ensures reliable performance with optimal corrosion resistance, classified under CRC 1 for low corrosion stress. Capable of operating within an ambient temperature range of -20 °C to 80 °C, it aligns with contemporary environmental standards, showcasing its RoHS-compliant materials. Weighing only 70 g, it provides a lightweight solution without compromising on durability, making it ideal for general operating conditions while facilitating easy installation and maintenance.
Meets VDMA24364-B2-L LABS (PWIS) conformity for cleanliness
Operates safely within a broad temperature range from -20 °C to 80 °C
Lightweight design at 70 g promotes easy handling and installation
RoHS-compliant materials support environmental sustainability
Operates safely within a broad temperature range from -20 °C to 80 °C
Lightweight design at 70 g promotes easy handling and installation
RoHS-compliant materials support environmental sustainability
Related links
- Festo Switch Lug SF-EGC-HD-1-220, For Use With Electric Drive
- Festo Switch Lug SF-EGC-HD-1-160, For Use With Electric Drive
- Festo Switch Lug SF-EGC-HD-2-220, For Use With Electric Drive
- Festo Switch Lug SF-EGC-HD-2-125, For Use With Electric Drive
- Festo Switch Lug SF-EGC-HD-2-160, For Use With Electric Drive
- Festo Switch Lug SF-EGC-1-120, For Use With Electric Drive
- Festo Switch Lug SF-EGC-2-70, For Use With Electric Drive
- Festo Switch Lug SF-EGC-1-70, For Use With Electric Drive
