Festo Switch Lug SF-EGC-HD-2-160, For Use With Electric Drive
- RS Stock No.:
- 651-748
- Mfr. Part No.:
- SF-EGC-HD-2-160
- Brand:
- Festo
Subtotal (1 unit)*
£26.84
(exc. VAT)
£32.21
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.84 |
*price indicative
- RS Stock No.:
- 651-748
- Mfr. Part No.:
- SF-EGC-HD-2-160
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Electric Drive | |
| Product Type | Switch Lug | |
| Manufacturer Series | SF-EGC | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type Switch Lug | ||
Manufacturer Series SF-EGC | ||
- COO (Country of Origin):
- DE
The Festo switch lug is designed to enhance connection reliability in various applications. Constructed with a robust size of 160, this component is engineered for effective performance across diverse environments. Featuring a corrosion resistance class of CRC 1, it is suitable for low corrosion stress, ensuring longevity and durability. With a temperature tolerance ranging from -20 °C to 80 °C, it comfortably adapts to different ambient conditions, making it a versatile choice for numerous industrial settings. Moreover, this product adheres to RoHS compliance, highlighting its environmentally friendly design. Its carefully considered attributes make it a vital addition for seamless operations in demanding environments.
Weighing 261 g it strikes a balance between structural integrity and ease of handling
Designed for general operating conditions it guarantees reliability across a wide array of applications
Conforms to VDMA24364-B2-L standard which ensuring compatibility with various industry requirements
Built for efficiency it promotes seamless operation in demanding environments
Designed for general operating conditions it guarantees reliability across a wide array of applications
Conforms to VDMA24364-B2-L standard which ensuring compatibility with various industry requirements
Built for efficiency it promotes seamless operation in demanding environments
Related links
- Festo Switch Lug SF-EGC-HD-2-220, For Use With Electric Drive
- Festo Switch Lug SF-EGC-HD-2-125, For Use With Electric Drive
- Festo Switch Lug SF-EGC-HD-1-160, For Use With Electric Drive
- Festo Switch Lug SF-EGC-HD-1-125, For Use With Electric Drive
- Festo Switch Lug SF-EGC-HD-1-220, For Use With Electric Drive
- Festo Switch Lug SF-EGC-1-120, For Use With Electric Drive
- Festo Switch Lug SF-EGC-2-70, For Use With Electric Drive
- Festo Switch Lug SF-EGC-1-70, For Use With Electric Drive
