Festo Switch Lug SF-EGC-HD-1-160, For Use With Electric Drive

Subtotal (1 unit)*

£18.10

(exc. VAT)

£21.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£18.10

*price indicative

RS Stock No.:
651-747
Mfr. Part No.:
SF-EGC-HD-1-160
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

For Use With

Electric Drive

Product Type

Switch Lug

Manufacturer Series

SF-EGC

COO (Country of Origin):
DE
The Festo switch lug is designed to enhance connectivity and provide robust performance in a range of applications. Built with precision engineering, this component excels in operating conditions up to 80 °C and is capable of withstanding low corrosion stress, making it suitable for various environments. Its lightweight construction, weighing merely 160 g, offers ease of installation without compromising on stability. Compliance with RoHS standards ensures environmental safety, while the product's specifications reflect a commitment to quality and durability, ensuring it meets industry standards.

LABS (PWIS) conformity to VDMA24364-B2-L guarantees cleanliness for sensitive applications
An ambient temperature range of -20 °C to 80 °C allows for versatile usage across different conditions
The lightweight design enhances portability and ease of handling
RoHS-compliant materials underscore a commitment to Environmental Responsibility

Related links