Festo Switch Lug SF-EGC-1-70, For Use With Electric Drive

Subtotal (1 unit)*

£9.00

(exc. VAT)

£10.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.00

*price indicative

RS Stock No.:
650-875
Mfr. Part No.:
SF-EGC-1-70
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

For Use With

Electric Drive

Product Type

Switch Lug

Manufacturer Series

SF-EGC

COO (Country of Origin):
DE
The Festo switch lug is engineered to enhance the functionality and efficiency of various applications within industrial environments. Designed to withstand a broad range of ambient temperatures from -20 °C to 80 °C, this durable component is perfect for demanding operating conditions. With a lightweight design of just 50 grams, it delivers seamless integration without compromising on strength or reliability. The switch lug is RoHS-compliant, ensuring that it meets stringent environmental standards, making it an ideal choice for eco-conscious projects. Featuring a corrosion resistance class of CRC 1, it is well-suited for environments with low corrosion stress, promoting longevity and dependable performance in various operating conditions.

Operates efficiently within ambient temperatures ranging from -20 °C to 80 °C
Lightweight design at 50 grams facilitates easy installation and reduces overall load
RoHS-compliant materials assure adherence to environmental regulations
Designed for various operational conditions which ensuring reliability and adaptability

Related links