Festo Cylinder Assembly HSP-16-AS, For Use With Industrial Robot
- RS Stock No.:
- 651-117
- Mfr. Part No.:
- HSP-16-AS
- Brand:
- Festo
Subtotal (1 unit)*
£2,447.96
(exc. VAT)
£2,937.55
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,447.96 |
*price indicative
- RS Stock No.:
- 651-117
- Mfr. Part No.:
- HSP-16-AS
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Industrial Robot | |
| Product Type | Module Connector | |
| Manufacturer Series | HSP | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Industrial Robot | ||
Product Type Module Connector | ||
Manufacturer Series HSP | ||
Non Compliant
- COO (Country of Origin):
- DE
The Festo Handling module designed to enhance operational efficiency in various applications. Engineered for precision, this module offers exceptional positioning accuracy with a repetition accuracy of ±0.01 mm. It seamlessly integrates into existing systems with its robust construction and system compatibility, making it ideal for automated environments. The module boasts a vertical mounting position and features cushioning shock absorbers at both ends, ensuring smooth operation while effectively managing dynamic forces. With an operating medium requirement of compressed air and a range of specifications tailored for diverse industrial demands, this handling solution delivers reliability and functionality where it matters most.
Optimised for vertical mounting providing flexibility in installation
Cushioning shock absorbers ensure gentle stopping enhancing longevity
Pilot-operated motion sequence promoting efficient performance
Capable of handling a maximum effective load of 1 kg with precision
Minimises downtime with a quick cycle time of just 0.8 seconds
Durable construction using wrought aluminium and tempered steel for longevity
Lubricated operation is possible to further enhance functionality
Cross guide protection reduces the risk of torque-related failures
Cushioning shock absorbers ensure gentle stopping enhancing longevity
Pilot-operated motion sequence promoting efficient performance
Capable of handling a maximum effective load of 1 kg with precision
Minimises downtime with a quick cycle time of just 0.8 seconds
Durable construction using wrought aluminium and tempered steel for longevity
Lubricated operation is possible to further enhance functionality
Cross guide protection reduces the risk of torque-related failures
Related links
- Festo Cylinder Assembly HSP-16-AP, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-16-AS-SD, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-16-AP-WR, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-16-AP-WL, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-16-AP-SD, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-16-AP-SD-WR, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-16-AP-SD-WL, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-12-AS-AD, For Use With Industrial Robot
