Festo Cylinder Assembly HSP-16-AP-SD-WL, For Use With Industrial Robot
- RS Stock No.:
- 647-475
- Mfr. Part No.:
- HSP-16-AP-SD-WL
- Brand:
- Festo
Subtotal (1 unit)*
£2,906.53
(exc. VAT)
£3,487.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,906.53 |
*price indicative
- RS Stock No.:
- 647-475
- Mfr. Part No.:
- HSP-16-AP-SD-WL
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Industrial Robot | |
| Product Type | Module Connector | |
| Manufacturer Series | HSP | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Industrial Robot | ||
Product Type Module Connector | ||
Manufacturer Series HSP | ||
- COO (Country of Origin):
- DE
The Festo Handling Module offers precision and reliability for various automation applications. Designed to enhance efficiency, this double-acting unit operates effectively within a pressure range of 4 to 8 bar. With a maximum Z stroke waiting position of 25 mm and a working stroke capacity of up to 50 mm, it caters to versatile handling needs. The module features a soft characteristic curve cushioning mechanism at both ends, ensuring gentle operation. Ideal for vertical mountings, it is equipped with proximity detection for accurate positioning, making it a dependable choice for diverse industrial environments. Its robust construction, including a base plate made from wrought aluminium alloy, ensures durability under demanding conditions, with a maximum load capacity of 1 kg. The product is suitable for lubricated operation and adheres to LABS conformity standards, guaranteeing compatibility in sensitive applications.
Soft characteristic curve cushioning ensures smooth operation
Proximity switch enables precise position detection
Ideal for vertical installations with guide rail compatibility
Robust construction using wrought aluminium alloy ensures durability
Maximum effective load capacity of 1 kg meets various industrial requirements
Operating pressure range of 4 to 8 bar optimises performance
Designed with shock absorbers at both ends for enhanced safety
Lubricated operation is possible which ensuring versatility
Conforms to LABS (PWIS) standards for sensitive environments
Proximity switch enables precise position detection
Ideal for vertical installations with guide rail compatibility
Robust construction using wrought aluminium alloy ensures durability
Maximum effective load capacity of 1 kg meets various industrial requirements
Operating pressure range of 4 to 8 bar optimises performance
Designed with shock absorbers at both ends for enhanced safety
Lubricated operation is possible which ensuring versatility
Conforms to LABS (PWIS) standards for sensitive environments
Related links
- Festo Cylinder Assembly HSP-16-AP-SD-WR, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-16-AP-SD, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-16-AP-WL, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-16-AP-WR, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-16-AP, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-12-AP-SD-WL, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-25-AP-SD-WL, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-16-AS-SD, For Use With Industrial Robot
