Festo Cylinder Assembly HSP-12-AP-SD-WL, For Use With Industrial Robot
- RS Stock No.:
- 650-360
- Mfr. Part No.:
- HSP-12-AP-SD-WL
- Brand:
- Festo
Subtotal (1 unit)*
£2,319.55
(exc. VAT)
£2,783.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,319.55 |
*price indicative
- RS Stock No.:
- 650-360
- Mfr. Part No.:
- HSP-12-AP-SD-WL
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Industrial Robot | |
| Product Type | Module Connector | |
| Manufacturer Series | HSP | |
Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Industrial Robot | ||
Product Type Module Connector | ||
Manufacturer Series HSP | ||
- COO (Country of Origin):
- DE
The Festo Handling Module offers precise and efficient motion control for industrial applications. Designed for versatility, it supports a double-acting operation with a maximum Z stroke of 15 mm in the waiting position and varying Y strokes from 52 mm to 68 mm. With a lightweight design at just 2600 g, this module features robust materials like wrought aluminium alloy and tempered steel, ensuring durability and reliability in various mounting positions, including vertical placements. Capable of operating under pressures of 4 to 8 bar, it facilitates accurate repetition with a tolerance of ±0.01 mm, making it an ideal solution for tasks requiring fine precision and swift operation.
Double acting mode for dynamic performance
Cushioning with shock absorbers enhances lifespan and functionality
Position detection via proximity switch for improved accuracy
Cross guide offers protection against torque and provides stability
Minimised cycle time of just 0.6 seconds promotes operational efficiency
Compatible with lubricated operation catering to diverse applications
Theoretical force of 40 N at 0.6 MPa (6 bar) ensures strong performance
Easy mounting via through-holes or slot nuts streamlines installation
Cushioning with shock absorbers enhances lifespan and functionality
Position detection via proximity switch for improved accuracy
Cross guide offers protection against torque and provides stability
Minimised cycle time of just 0.6 seconds promotes operational efficiency
Compatible with lubricated operation catering to diverse applications
Theoretical force of 40 N at 0.6 MPa (6 bar) ensures strong performance
Easy mounting via through-holes or slot nuts streamlines installation
Related links
- Festo Cylinder Assembly HSP-12-AP-SD-WR, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-12-AP-SD, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-12-AP-WL, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-16-AP-SD-WL, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-25-AP-SD-WL, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-12-AP-WR, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-12-AP, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-12-AS-AD, For Use With Industrial Robot
