Festo Cylinder Assembly HSP-12-AP-SD, For Use With Industrial Robot
- RS Stock No.:
- 647-472
- Mfr. Part No.:
- HSP-12-AP-SD
- Brand:
- Festo
Subtotal (1 unit)*
£2,161.13
(exc. VAT)
£2,593.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,161.13 |
*price indicative
- RS Stock No.:
- 647-472
- Mfr. Part No.:
- HSP-12-AP-SD
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Industrial Robot | |
| Product Type | Module Connector | |
| Manufacturer Series | HSP | |
Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Industrial Robot | ||
Product Type Module Connector | ||
Manufacturer Series HSP | ||
- COO (Country of Origin):
- DE
The Festo Handling Module is engineered for precision in motion control, ideal for demanding automation tasks. This compact and robust double-acting device facilitates motion with remarkable accuracy and repeatability, making it suitable for various industrial applications. It operates seamlessly within a pressure range of 4 to 8 bar, ensuring reliable performance in diverse environments. Designed with cushioning at both ends, the module enhances durability while minimising wear and tear, ultimately extending its lifespan. With integrated proximity switch position detection, it guarantees consistent and dependable operation. The user-friendly mounting options and lightweight construction further streamline installation and maintenance, making it an exceptional choice for both new projects and retrofits.
Double acting operation provides efficient motion control
Cushioning shock absorbers at both ends enhance lifespan
Compatible with vertical mounting for versatility in installation
Position detection via proximity switch guarantees operational accuracy
Wrought aluminium alloy construction offers strength without added weight
Dynamic torque ratings ensure reliable performance in rigorous applications
Operating medium is compressed air to ISO 8573-1:2010 standards
Efficient cycle times of 0.6 seconds support rapid operations
Lubricated operation is possible for optimal performance in specific environments
Cushioning shock absorbers at both ends enhance lifespan
Compatible with vertical mounting for versatility in installation
Position detection via proximity switch guarantees operational accuracy
Wrought aluminium alloy construction offers strength without added weight
Dynamic torque ratings ensure reliable performance in rigorous applications
Operating medium is compressed air to ISO 8573-1:2010 standards
Efficient cycle times of 0.6 seconds support rapid operations
Lubricated operation is possible for optimal performance in specific environments
Related links
- Festo Cylinder Assembly HSP-12-AP-SD-WR, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-12-AP-SD-WL, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-12-AP-WL, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-12-AP-WR, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-12-AP, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-12-AS-AD, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-12-AS, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-16-AP-SD-WL, For Use With Industrial Robot
