Festo Cylinder Assembly HSP-12-AS, For Use With Industrial Robot
- RS Stock No.:
- 647-271
- Mfr. Part No.:
- HSP-12-AS
- Brand:
- Festo
Subtotal (1 unit)*
£1,912.71
(exc. VAT)
£2,295.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,912.71 |
*price indicative
- RS Stock No.:
- 647-271
- Mfr. Part No.:
- HSP-12-AS
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Industrial Robot | |
| Product Type | Module Connector | |
| Manufacturer Series | HSP | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Industrial Robot | ||
Product Type Module Connector | ||
Manufacturer Series HSP | ||
- COO (Country of Origin):
- DE
The Festo Handling Module is a sophisticated automation solution designed for precise and efficient motion control in various applications. With an impressive Y stroke range of 52 mm to 68 mm and a Z stroke of 20 mm to 30 mm, it delivers exceptional flexibility. This module is equipped with a cushioned shock absorber at both ends, ensuring smooth operation and reducing wear. The design allows for vertical mounting on guide rails and features advanced position detection via a proximity switch. Engineered to operate effectively in ambient temperatures of 0 °C to 60 °C, this module is ideal for environments that require constant reliability.
Cushioned shock absorbers provide gentle motion control enhancing longevity
Vertical mounting capability ensures adaptable installation options
Advanced proximity switch position detection for improved accuracy
Minimum cycle time of just 0.6 seconds optimising productivity in automated processes
Effective load capacity of 0.5 kg makes it suitable for a wide range of applications
Max axial force of 18 N contributes to impressive operational strength
Vertical mounting capability ensures adaptable installation options
Advanced proximity switch position detection for improved accuracy
Minimum cycle time of just 0.6 seconds optimising productivity in automated processes
Effective load capacity of 0.5 kg makes it suitable for a wide range of applications
Max axial force of 18 N contributes to impressive operational strength
Related links
- Festo Cylinder Assembly HSP-12-AP, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-12-AP-WL, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-12-AP-SD, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-12-AP-WR, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-12-AS-AD, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-12-AP-SD-WL, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-12-AP-SD-WR, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-16-AS-SD, For Use With Industrial Robot
