Festo Cylinder Assembly HSP-16-AS-SD, For Use With Industrial Robot
- RS Stock No.:
- 647-275
- Mfr. Part No.:
- HSP-16-AS-SD
- Brand:
- Festo
Subtotal (1 unit)*
£2,611.38
(exc. VAT)
£3,133.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,611.38 |
*price indicative
- RS Stock No.:
- 647-275
- Mfr. Part No.:
- HSP-16-AS-SD
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Industrial Robot | |
| Product Type | Module Connector | |
| Manufacturer Series | HSP | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Industrial Robot | ||
Product Type Module Connector | ||
Manufacturer Series HSP | ||
Non Compliant
- COO (Country of Origin):
- DE
The Festo Handling module is engineered for precision in automated applications, making it an indispensable component for advanced material handling environments. Designed to operate smoothly with compressed air, it boasts a flexible stroke range with a vertical mounting position, ensuring adaptability for various setups. The module's lightweight yet durable construction from wrought aluminium alloy and tempered steel enhances both its longevity and performance. With integrated cushioning and a soft characteristic curve, the HSP-16-AS-SD ensures safe operation while maintaining high efficiency, making it ideal for tasks requiring meticulous control and reliability.
Shock absorbers at both ends provide enhanced safety and protection
Pilot operated motion sequence guarantees reliable operation under varying loads
Cross guide protection against torque minimizes potential mechanical errors
Operating medium compatibility with lubricated operations for increased usability
Max axial force of 30 N to handle demanding tasks effectively
Robust design with maximum effective load capacity of 1 kg
Pilot operated motion sequence guarantees reliable operation under varying loads
Cross guide protection against torque minimizes potential mechanical errors
Operating medium compatibility with lubricated operations for increased usability
Max axial force of 30 N to handle demanding tasks effectively
Robust design with maximum effective load capacity of 1 kg
Related links
- Festo Cylinder Assembly HSP-16-AS, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-16-AP, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-16-AP-WL, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-16-AP-SD, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-16-AP-WR, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-16-AP-SD-WL, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-16-AP-SD-WR, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-25-AS-SD, For Use With Industrial Robot
