Festo Cylinder Assembly HSP-16-AP-SD-WR, For Use With Industrial Robot
- RS Stock No.:
- 651-116
- Mfr. Part No.:
- HSP-16-AP-SD-WR
- Brand:
- Festo
Subtotal (1 unit)*
£2,906.53
(exc. VAT)
£3,487.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,906.53 |
*price indicative
- RS Stock No.:
- 651-116
- Mfr. Part No.:
- HSP-16-AP-SD-WR
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Industrial Robot | |
| Product Type | Module Connector | |
| Manufacturer Series | HSP | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Industrial Robot | ||
Product Type Module Connector | ||
Manufacturer Series HSP | ||
- COO (Country of Origin):
- DE
The Festo Handling Module offers precision and reliability for automated processes, designed to seamlessly integrate into various applications. This robust module is engineered to operate efficiently under varying conditions, providing double-acting functionality with defined stroke lengths and high accuracy. With its compact size and versatile mounting options, including through-hole and slot nuts, it is perfect for space-constrained environments. The modules effective load capacity of 1 kg, combined with a max cycle time of just 0.8 seconds, ensures rapid and precise operation. Its compatibility with ISO-compressed air standards and lubrication options enhance operational flexibility, making it an ideal choice for precise motion control in modern machinery.
Double acting operation ensures reliable performance in diverse applications
Compact design supports space-saving installations in various environments
Max Z stroke waiting position of 25 mm optimises setup efficiency
Dynamic torque capability of 2.4 Nm caters to varied operational demands
Soft characteristic curve with cushioning improves system longevity
Vertical mounting position aligns with numerous installation scenarios
Compatible with proximity switch position detection for effective monitoring
Operating pressure range of 4 to 8 bar accommodates different applications
Constructed from durable wrought aluminium alloy and tempered steel for resilience
Lubricated operation possible adding flexibility for maintenance routines
Compact design supports space-saving installations in various environments
Max Z stroke waiting position of 25 mm optimises setup efficiency
Dynamic torque capability of 2.4 Nm caters to varied operational demands
Soft characteristic curve with cushioning improves system longevity
Vertical mounting position aligns with numerous installation scenarios
Compatible with proximity switch position detection for effective monitoring
Operating pressure range of 4 to 8 bar accommodates different applications
Constructed from durable wrought aluminium alloy and tempered steel for resilience
Lubricated operation possible adding flexibility for maintenance routines
Related links
- Festo Cylinder Assembly HSP-16-AP-SD-WL, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-16-AP-SD, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-16-AP-WL, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-16-AP-WR, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-16-AP, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-12-AP-SD-WR, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-25-AP-SD-WR, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-16-AS-SD, For Use With Industrial Robot
