Festo Cylinder Assembly HSP-25-AP-SD-WR, For Use With Industrial Robot
- RS Stock No.:
- 650-364
- Mfr. Part No.:
- HSP-25-AP-SD-WR
- Brand:
- Festo
Subtotal (1 unit)*
£3,665.30
(exc. VAT)
£4,398.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,665.30 |
*price indicative
- RS Stock No.:
- 650-364
- Mfr. Part No.:
- HSP-25-AP-SD-WR
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Industrial Robot | |
| Product Type | Module Connector | |
| Manufacturer Series | HSP | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Industrial Robot | ||
Product Type Module Connector | ||
Manufacturer Series HSP | ||
- COO (Country of Origin):
- DE
The Festo Handling Module is engineered to deliver precision and efficiency in automated applications. Designed for dynamic tasks, it features a robust double-acting system that guarantees optimal performance with maximum Z stroke waiting positions of 25 mm and versatile Y strokes ranging between 130 mm and 170 mm. Its ability to function effectively within ambient temperatures from 0 °C to 60 °C ensures adaptability in diverse environments. Thanks to its lightweight design of 7600 g, it effortlessly integrates into existing assemblies while providing reliable operation powered by compressed air. With advanced features like shock absorption and soft characteristic curves, this product enhances the precision of motion sequences, making it a critical component for modern automation needs.
Double acting design supports efficient motion sequencing for demanding applications
Proximity switch position detection offers reliable feedback for enhanced automation
Cross guide provides protection against torque promoting smooth and accurate movement
Operating pressure range of 4 to 8 bar ensures flexibility and adaptability in operations
Repetition accuracy of ±0.02 mm guarantees high precision in tasks
Effective load capacity of 1.5 kg supports a wide range of applications
Lubricated operation compatibility allows for versatility in operational requirements
Proximity switch position detection offers reliable feedback for enhanced automation
Cross guide provides protection against torque promoting smooth and accurate movement
Operating pressure range of 4 to 8 bar ensures flexibility and adaptability in operations
Repetition accuracy of ±0.02 mm guarantees high precision in tasks
Effective load capacity of 1.5 kg supports a wide range of applications
Lubricated operation compatibility allows for versatility in operational requirements
Related links
- Festo Cylinder Assembly HSP-25-AP-SD-WL, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-25-AP-SD, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-25-AP-WR, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-25-AP-WL, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-25-AP, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-12-AP-SD-WR, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-16-AP-SD-WR, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-25-AS-SD, For Use With Industrial Robot
