Festo Cylinder Assembly HSP-25-AP-SD, For Use With Industrial Robot
- RS Stock No.:
- 651-118
- Mfr. Part No.:
- HSP-25-AP-SD
- Brand:
- Festo
Subtotal (1 unit)*
£3,488.51
(exc. VAT)
£4,186.21
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,488.51 |
*price indicative
- RS Stock No.:
- 651-118
- Mfr. Part No.:
- HSP-25-AP-SD
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Industrial Robot | |
| Product Type | Module Connector | |
| Manufacturer Series | HSP | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Industrial Robot | ||
Product Type Module Connector | ||
Manufacturer Series HSP | ||
- COO (Country of Origin):
- DE
The Festo Handling Module is designed for efficient automation solutions, providing precise movement capabilities. Engineered for double-acting operation, this module facilitates both vertical and guided rail mounting, making it optimal for various applications. With a stroke length of up to 170 mm and robust construction using wrought aluminium and tempered steel, it ensures reliability even under demanding conditions. Its operational versatility is complemented by features such as adjustable cushioning and reliable position detection via proximity switches. Designed for pneumatic connections, it operates efficiently within a pressure range of 4 to 8 bar, offering low cycle times and exceptional precision for high-frequency tasks.
Double acting mode for versatile automation
Stroke lengths from 130 mm to 170 mm for dynamic movement
Reliable cushioning with shock absorbers at both ends
Proximity switch integration for accurate position detection
Compact design suitable for guide rail or vertical mounting
Cross guide protection to ensure stable operation
Low cycle time of just 1 second for increased efficiency
Constructed from durable materials for long-lasting performance
Stroke lengths from 130 mm to 170 mm for dynamic movement
Reliable cushioning with shock absorbers at both ends
Proximity switch integration for accurate position detection
Compact design suitable for guide rail or vertical mounting
Cross guide protection to ensure stable operation
Low cycle time of just 1 second for increased efficiency
Constructed from durable materials for long-lasting performance
Related links
- Festo Cylinder Assembly HSP-25-AP-SD-WL, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-25-AP-SD-WR, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-25-AP-WR, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-25-AP-WL, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-25-AP, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-25-AS-SD, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-25-AS, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-16-AP-SD-WL, For Use With Industrial Robot
