Festo Cylinder Assembly HSP-25-AS, For Use With Industrial Robot
- RS Stock No.:
- 650-365
- Mfr. Part No.:
- HSP-25-AS
- Brand:
- Festo
Subtotal (1 unit)*
£3,165.01
(exc. VAT)
£3,798.01
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,165.01 |
*price indicative
- RS Stock No.:
- 650-365
- Mfr. Part No.:
- HSP-25-AS
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Industrial Robot | |
| Product Type | Module Connector | |
| Manufacturer Series | HSP | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Industrial Robot | ||
Product Type Module Connector | ||
Manufacturer Series HSP | ||
Non Compliant
- COO (Country of Origin):
- DE
The Festo Handling Module is designed for precision and reliability in various industrial applications. With a robust design and versatile capabilities, this module enhances automation processes, ensuring optimal performance. It operates smoothly within a temperature range of 0 °C to 60 °C, making it suitable for diverse environments. Featuring proximity switch position detection, it offers repeatability to ±0.02 mm alongside a maximum cycle time of just 1 second. The integration of soft characteristic curves with shock absorbers at both ends of the stroke guarantees gentle operation, aiding in delicate handling tasks. Its lightweight construction, made from wrought aluminium alloy and tempered steel, ensures both durability and efficiency. Ideal for both vertical and guide rail mounting, this module represents a significant advancement in handling technology.
Cross guide protection ensures stability and integrity during use
Pilot-operated motion sequences enable more efficient performance
Lubricated operation provides additional reliability in demanding environments
Theoretical force of 65 N at 0.6 MPa optimises power use
Maximum radial force of 120 N accommodates various load requirements
User-friendly mounting options via through-hole or slot nuts simplify installation
Conformity with VDMA24364-B2-L ensures adherence to industry standards
Pilot-operated motion sequences enable more efficient performance
Lubricated operation provides additional reliability in demanding environments
Theoretical force of 65 N at 0.6 MPa optimises power use
Maximum radial force of 120 N accommodates various load requirements
User-friendly mounting options via through-hole or slot nuts simplify installation
Conformity with VDMA24364-B2-L ensures adherence to industry standards
Related links
- Festo Cylinder Assembly HSP-25-AS-SD, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-25-AP, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-25-AP-WR, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-25-AP-WL, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-25-AP-SD-WL, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-25-AP-SD-WR, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-25-AP-SD, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-16-AS-SD, For Use With Industrial Robot
