Festo Cylinder Assembly HSP-25-AS-SD, For Use With Industrial Robot
- RS Stock No.:
- 651-121
- Mfr. Part No.:
- HSP-25-AS-SD
- Brand:
- Festo
Subtotal (1 unit)*
£3,343.43
(exc. VAT)
£4,012.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,343.43 |
*price indicative
- RS Stock No.:
- 651-121
- Mfr. Part No.:
- HSP-25-AS-SD
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Industrial Robot | |
| Product Type | Module Connector | |
| Manufacturer Series | HSP | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Industrial Robot | ||
Product Type Module Connector | ||
Manufacturer Series HSP | ||
Non Compliant
- COO (Country of Origin):
- DE
The Festo Handling Module is designed for precision movement in automation environments, offering a robust solution for a variety of applications. Built for vertical mounting on guide rails, this module supports a range of strokes, optimising operational efficiency. Its pilot-operated motion sequence allows for accurate positioning, while proximity switch detection enhances reliability. With a maximum axial force of 50 N and a theoretical force of 65 N at 0.6 MPa, this handling module ensures powerful performance. Ideal for various ambient temperatures, the module is engineered for reliability and consistent output, making it an essential component in modern automated systems.
Cushioning with shock absorbers at both ends for enhanced safety and performance
Soft characteristic curve provides gradual deceleration reducing impact stress
Cross guide offers protection against torque for improved durability
Repetition accuracy of ±0.02 mm ensures precise motion control
Lubricated operation capability enhances longevity and performance
Designed to operate with compressed air conforming to ISO standards
Versatile mounting options including through-holes and slot nuts facilitate easy integration
Lightweight design at 7400 g allows for easy installation and maintenance
Min. cycle time of 1s supports quick operations in high-speed environments
Soft characteristic curve provides gradual deceleration reducing impact stress
Cross guide offers protection against torque for improved durability
Repetition accuracy of ±0.02 mm ensures precise motion control
Lubricated operation capability enhances longevity and performance
Designed to operate with compressed air conforming to ISO standards
Versatile mounting options including through-holes and slot nuts facilitate easy integration
Lightweight design at 7400 g allows for easy installation and maintenance
Min. cycle time of 1s supports quick operations in high-speed environments
Related links
- Festo Cylinder Assembly HSP-25-AS, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-25-AP, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-25-AP-WR, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-25-AP-WL, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-25-AP-SD-WL, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-25-AP-SD-WR, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-25-AP-SD, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-12-AP-WL, For Use With Industrial Robot
