Festo Cylinder Assembly HSP-12-AP-WL, For Use With Industrial Robot
- RS Stock No.:
- 647-473
- Mfr. Part No.:
- HSP-12-AP-WL
- Brand:
- Festo
Subtotal (1 unit)*
£2,177.82
(exc. VAT)
£2,613.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,177.82 |
*price indicative
- RS Stock No.:
- 647-473
- Mfr. Part No.:
- HSP-12-AP-WL
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Industrial Robot | |
| Product Type | Module Connector | |
| Manufacturer Series | HSP | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Industrial Robot | ||
Product Type Module Connector | ||
Manufacturer Series HSP | ||
- COO (Country of Origin):
- DE
The Festo Handling Module is engineered for precision and efficiency in automated processes. It excels in double-acting operation, allowing for consistent and reliable performance across various applications. Designed for vertical mounting on guide rails, this module operates effectively under a controlled pressure range of 4 to 8 bar. Its resilient construction features a wrought aluminium alloy base plate and tempered steel cross-guide, ensuring durability and stability during operation. With a maximum torque capacity and a lightweight design of 1900 g, it is particularly adept at handling loads up to 0.5 kg. The integration of proximity switch position detection enhances operational accuracy, making it an indispensable component in any advanced automation layout.
Double acting design ensures effective operation in various conditions
Mounted vertically on guide rails for optimal space efficiency
Capable of operating within a pressure range of 4 to 8 bar enhancing versatility
Constructed with durable materials featuring a wrought aluminium alloy and tempered steel
Maximum torque for dynamic and static conditions which ensuring reliable performance
Minimal cycle time of just 0.6 seconds improving operational efficiency
Integrated cushioning and soft characteristic curve provide smooth operation
Flexible mounting options with through-hole designs enhance installation convenience
Proximity switch detection for precise position monitoring and control
Mounted vertically on guide rails for optimal space efficiency
Capable of operating within a pressure range of 4 to 8 bar enhancing versatility
Constructed with durable materials featuring a wrought aluminium alloy and tempered steel
Maximum torque for dynamic and static conditions which ensuring reliable performance
Minimal cycle time of just 0.6 seconds improving operational efficiency
Integrated cushioning and soft characteristic curve provide smooth operation
Flexible mounting options with through-hole designs enhance installation convenience
Proximity switch detection for precise position monitoring and control
Related links
- Festo Cylinder Assembly HSP-12-AP-SD-WL, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-12-AP-SD, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-12-AP-WR, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-12-AP-SD-WR, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-12-AP, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-12-AS-AD, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-16-AP-WL, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-25-AP-WL, For Use With Industrial Robot
