Festo Cylinder Assembly HSP-12-AP, For Use With Industrial Robot
- RS Stock No.:
- 651-115
- Mfr. Part No.:
- HSP-12-AP
- Brand:
- Festo
Subtotal (1 unit)*
£2,019.40
(exc. VAT)
£2,423.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,019.40 |
*price indicative
- RS Stock No.:
- 651-115
- Mfr. Part No.:
- HSP-12-AP
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Industrial Robot | |
| Product Type | Module Connector | |
| Manufacturer Series | HSP | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Industrial Robot | ||
Product Type Module Connector | ||
Manufacturer Series HSP | ||
- COO (Country of Origin):
- DE
The Festo Handling Module is designed to deliver exceptional performance and precision in automation applications. This double-acting unit boasts a versatile operating range, capable of strokes in both the Y and Z dimensions, ensuring adaptability to various settings. With shock absorbers at both ends and a soft characteristic curve, it effectively mitigates impacts, thereby extending the longevity of components. The modules robust design accommodates a maximum torque handling capability, ensuring reliability under dynamic conditions. Furthermore, its compact and lightweight build of 1900 g, coupled with multiple mounting options, facilitates straightforward integration into existing systems. The handling module is engineered for rigorous industrial environments, operating efficiently with compressed air and adhering to relevant standards for cleanliness and performance.
Offers robust Double acting operation for enhanced efficiency
Features adjustable Y stroke ranging from 52 mm to 68 mm to cater to varying application needs
Provides a Z stroke of 20 mm to 30 mm with a working stroke of 15 mm for precision tasks
Integrated cushioning with shock absorbers ensures safe and gentle operation
Utilises a guide rail mounting position for secure stability during operation
High repetition accuracy of ±0.01 mm guarantees consistent performance
Operates effectively within a pressure range of 4 bar to 8 bar for versatile applications
Supports lubricated operations for maintenance flexibility
Constructed from durable materials like wrought aluminium alloy and tempered steel for longevity
Features adjustable Y stroke ranging from 52 mm to 68 mm to cater to varying application needs
Provides a Z stroke of 20 mm to 30 mm with a working stroke of 15 mm for precision tasks
Integrated cushioning with shock absorbers ensures safe and gentle operation
Utilises a guide rail mounting position for secure stability during operation
High repetition accuracy of ±0.01 mm guarantees consistent performance
Operates effectively within a pressure range of 4 bar to 8 bar for versatile applications
Supports lubricated operations for maintenance flexibility
Constructed from durable materials like wrought aluminium alloy and tempered steel for longevity
Related links
- Festo Cylinder Assembly HSP-12-AP-WL, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-12-AP-SD, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-12-AP-WR, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-12-AP-SD-WL, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-12-AP-SD-WR, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-12-AS-AD, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-12-AS, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-16-AP, For Use With Industrial Robot
